
200W isolated DC/DC converter, 5V output voltage at 40A, designed for PCB mounting with a 1/4 brick form factor. Features a wide input voltage range of 20-36V, 91% efficiency, and 1.5kV isolation. Includes overvoltage (OVP) and overcurrent (OCP) protection, operating from -40°C to 119°C. Through-hole mounting and RoHS compliant.
TDK iQL24040A050V-009-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Efficiency | 91% |
| Features | OVP, OCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 119°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iQL |
| Voltage - Output 1 | 5V |
| Weight | 2.469177oz |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK iQL24040A050V-009-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
