AC/DC Power Supply Single-OUT 12V 0.9A 10.8W 6-Pin
TDK JBW12-0R9 technical specifications.
| Height | 21mm |
| Length | 95mm |
| Output Current | 900mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for TDK JBW12-0R9 to view detailed technical specifications.
No datasheet is available for this part.