AC/DC Power Supply Single-OUT 12V 4.3A 51.6W 7-Pin
TDK JBW12-4R3 technical specifications.
| Height | 26mm |
| Length | 190mm |
| Output Current | 4.3A |
| Output Power | 50W |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for TDK JBW12-4R3 to view detailed technical specifications.
No datasheet is available for this part.