AC/DC Power Supply Single-OUT 24V 41.6A 1KW
TDK JFS1000-24 technical specifications.
| Current - Output 1 | 41.6A |
| Depth | 123.6mm |
| Efficiency | 75% |
| Height | 0.35inch |
| Input Current | 12A |
| Isolation Voltage | 3kV |
| Length | 0.89inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 41.6A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 41.6A |
| Output Power | 1kW |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | JFS |
| Voltage - Output 1 | 24V |
| Width | 2.29inch |
| RoHS | Compliant |
No datasheet is available for this part.