TDK JFS1500-24 technical specifications.
| Current - Output 1 | 62.5A |
| Depth | 140.9mm |
| Efficiency | 75% |
| Height | 0.5inch |
| Input Current | 20A |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 62.5A |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 62.5A |
| Output Power | 1.5kW |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | JFS |
| Voltage - Output 1 | 24V |
| Weight | 7lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JFS1500-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.