The JFS2000-24 is a single-output AC/DC power supply with an output voltage of 24V and a maximum output current of 83.3A. It operates within a temperature range of -20°C to 70°C and has a high efficiency of 82%. The supply is RoHS compliant and suitable for chassis mount applications. Its compact dimensions are 2.28inch in length, 2.4inch in width, and 0.5inch in height.
TDK JFS2000-24 technical specifications.
| Current - Output 1 | 83.3A |
| Depth | 140.9mm |
| Efficiency | 82% |
| Height | 0.5inch |
| Input Current | 12A |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 83A |
| Max Power Dissipation | 2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 83.3A |
| Output Power | 2kW |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | JFS |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JFS2000-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
