
The TDK JWS10012 is a general-purpose power supply with a single output voltage of 12V and a maximum output current of 8.5A. It has a compact size with dimensions of 2.55 inches in length, 3.62 inches in width, and 8.54 inches in height. The power supply operates within a temperature range of -10°C to 60°C. It is available in bulk packaging and is not radiation hardened.
TDK JWS10012 technical specifications.
| Current - Output 1 | 8.5A |
| Height | 8.54inch |
| Length | 2.55inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS10012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.