
100W AC/DC converter with a 12V nominal output voltage and 8.5A maximum output current. Features 76% efficiency, 3kV isolation voltage, and operates across an 85-265V AC input range. Approvals include CE, UL, CSA, and VDE. Designed for chassis or panel mounting, with dimensions of 7.4 inches in length, 3.62 inches in width, and 1.97 inches in height. Operating temperature range is -10°C to 60°C.
TDK JWS10012/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 8.5A |
| Depth | 50mm |
| Efficiency | 76% |
| Height | 1.97inch |
| Isolation Voltage | 3kV |
| Length | 7.4inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Output Power | 102W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS |
| Voltage - Output 1 | 12V |
| Weight | 650g |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS10012/A to view detailed technical specifications.
No datasheet is available for this part.