
TDK JWS10024/RA technical specifications.
| Current - Output 1 | 4.5A |
| Height | 0.35inch |
| Length | 0.89inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Width | 2.29inch |
| RoHS | Compliant |
No datasheet is available for this part.