The TDK JWS1003/RA is a general purpose power supply with a single output voltage of 3.3V and a maximum output current of 20A. It operates within a temperature range of -10°C to 50°C. The power supply is available in bulk packaging and is not radiation hardened.
TDK JWS1003/RA technical specifications.
| Current - Output 1 | 20A |
| Height | 0.5inch |
| Length | 1.45inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
No datasheet is available for this part.