This TDK JWS3002 AC/DC power supply features a chassis mount design with a maximum output current of 60A and a maximum output power of 120W. The device operates within a temperature range of -10°C to 65°C and has a high isolation voltage of 3kV. It also meets various regulatory approvals, including CE, UL, CSA, and VDE. The power supply has a high efficiency of 60% and a maximum power dissipation of 300W.
Sign in to ask questions about the TDK JWS3002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK JWS3002 technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 60A |
| Efficiency | 60% |
| Height | 3.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 60A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 120W |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Series | JWS |
| Voltage - Output 1 | 2V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS3002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.