TDK JWS50-12/RC technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Width | 85 |
| Length | 158.75 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 36.83 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK JWS50-12/RC to view detailed technical specifications.
No datasheet is available for this part.