AC/DC Power Supply Single-OUT 24V 2.2A 5-Pin
Checking distributor stock and pricing after the page loads.
TDK JWS50-24/RA technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Width | 85 |
| Length | 158.75 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 36.83 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.