General purpose AC/DC converter delivering 50W output power at 15V and 3.5A. Features include 85V to 265V AC input range, 3kV isolation voltage, and 77% efficiency. Operates from -10°C to 50°C and is chassis or panel mountable. Approvals include UL, CSA, VDE, and CE.
TDK JWS5015/A technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 3.5A |
| Depth | 85.09mm |
| Efficiency | 77% |
| Height | 1.89inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 158.75mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Output Power | 52.5W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 50W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS (50W) |
| Voltage - Output 1 | 15V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS5015/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.