
The TDK JWS5015/C is a single-output power supply with an output voltage of 15V and a maximum output current of 3.5A. It measures 8 inches in length, 3.62 inches in width, and 1.89 inches in height. The supply operates within a temperature range of -10°C to 50°C. It is designed for general use.
Checking distributor stock and pricing after the page loads.
TDK JWS5015/C technical specifications.
| Current - Output 1 | 3.5A |
| Height | 1.89inch |
| Length | 8inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Width | 3.62inch |
| RoHS | Compliant |