AC/DC Power Supply Single-OUT 15V 3.5A Automotive 5-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |