
The TDK JWS5015/RA is a single output power supply with an output voltage of 15V and a maximum output current of 3.5A. It has a compact size with dimensions of 8inch in length, 3.62inch in width, and 1.89inch in height. The power supply operates within a temperature range of -10°C to 50°C. It is designed for general use in various applications.
TDK JWS5015/RA technical specifications.
| Current - Output 1 | 3.5A |
| Height | 1.89inch |
| Length | 8inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS5015/RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.