Switching Power Supplies 15V 3.5A
Checking distributor stock and pricing after the page loads.
TDK JWS5015/RC technical specifications.
| Current - Output 1 | 3.5A |
| Height | 1.89inch |
| Length | 8inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Width | 3.62inch |
| RoHS | Compliant |