The TDK JWS505 is a single-output power supply with a maximum output current of 10A and an output voltage of 5V. It measures 1.1 inches in length, 0.63 inches in width, and 0.31 inches in height. The supply operates within a temperature range of -10°C to 60°C. It is designed for general use in power supplies.
Sign in to ask questions about the TDK JWS505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK JWS505 technical specifications.
| Current - Output 1 | 10A |
| Height | 0.31inch |
| Length | 1.1inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.