
50W AC/DC converter with a 5V nominal output voltage and 10A maximum output current. Features include 85V to 265V AC input range, 3kV isolation voltage, and 74% efficiency. Operates between -10°C and 50°C, with chassis or panel mounting options. Approvals include CE, UL, CSA, and VDE.
TDK JWS505/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 10A |
| Depth | 85.09mm |
| Efficiency | 74% |
| Height | 1.45inch |
| Isolation Voltage | 3kV |
| Length | 158.75mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS |
| Voltage - Output 1 | 5V |
| Weight | 350g |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS505/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
