Sign in to ask questions about the TDK JWS509/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK JWS509/A technical specifications.
| Current - Output 1 | 5.6A |
| Depth | 85.09mm |
| Efficiency | 74% |
| Height | 0.31inch |
| Length | 4.57inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5.6A |
| Number of Outputs | 1 |
| Output Current | 5.6A |
| Output Power | 50W |
| Output Voltage | 9V |
| Voltage - Output 1 | 9V |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS509/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.