Sign in to ask questions about the TDK JWS60015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK JWS60015 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 43A |
| Depth | 159.77mm |
| Efficiency | 81% |
| Height | 1.89inch |
| Isolation Voltage | 3kV |
| Length | 8inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 43A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 43A |
| Output Power | 600W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JWS (600W) |
| Voltage - Output 1 | 15V |
| Weight | 3000g |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS60015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
