
75W AC/DC converter featuring a 5V nominal output voltage and a maximum output current of 15A. This single-output power supply operates with an efficiency of 74% and offers an isolation voltage of 3kV. It supports a wide input voltage range from 85V to 265V AC and is designed for chassis or panel mounting. Approvals include CE, UL, CSA, and VDE, with an operating temperature range of -10°C to 50°C.
TDK JWS755/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 15A |
| Depth | 92mm |
| Efficiency | 74% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.88inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWS |
| Voltage - Output 1 | 5V |
| Weight | 450g |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS755/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.