
100W AC-DC regulated power supply module featuring 3 outputs: 5V/13A, 12V, and -12V. This board mount converter offers 5V/13A output current and a maximum output power of 100W. With 3kV isolation voltage and 72% efficiency, it operates between -10°C and 65°C. The module is CE approved and lead-free.
TDK JWT100-522 technical specifications.
| Approvals | CE |
| Current - Output 1 | 13A |
| Current - Output 3 | 1A |
| Depth | 91.95mm |
| Efficiency | 72% |
| Height | 1.89inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 202.95mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 13A |
| Output Power | 100W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 720g |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWT100-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
