Sign in to ask questions about the TDK JWT100-522/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK JWT100-522/B technical specifications.
| Approvals | CE |
| Current - Output 1 | 13A |
| Current - Output 3 | 1A |
| Efficiency | 72% |
| Height | 1.89inch |
| Isolation Voltage | 3kV |
| Length | 0.79inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWT100-522/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.