
The JWT100-522/C is a 3-output DC power supply from TDK with a maximum output power of 100W. It has three outputs with voltages of 5V, 12V, and -12V, and can supply up to 1A of current per output. The supply has an efficiency of 72% and an isolation voltage of 3kV. It is designed for chassis mount and has a compact size with a height of 1.89inch, length of 0.79inch, and width of 0.63inch. The operating temperature range is from -10°C to 65°C. The supply is CE approved.
TDK JWT100-522/C technical specifications.
| Approvals | CE |
| Current - Output 1 | 13A |
| Current - Output 3 | 1A |
| Efficiency | 72% |
| Height | 1.89inch |
| Isolation Voltage | 3kV |
| Length | 0.79inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 0.63inch |
| RoHS | Compliant |
No datasheet is available for this part.
