AC/DC Power Supply Triple-OUT 5V/12V/-12V 13A/5.5A/1A 100W Automotive
TDK JWT100-522/RA-HFP technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 100W |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.