
The JWT100-522/RC is a 3-output AC/DC power supply from TDK, offering 5V, 12V, and -12V outputs with a maximum output power of 100W. It operates within a temperature range of -10°C to 65°C and features a high efficiency of 72%. The power supply is CE approved and RoHS compliant, making it suitable for various applications. Its chassis mount design allows for easy installation in a wide range of systems.
TDK JWT100-522/RC technical specifications.
| Approvals | CE |
| Current - Output 1 | 13A |
| Current - Output 3 | 1A |
| Efficiency | 72% |
| Height | 1.89inch |
| Isolation Voltage | 3kV |
| Length | 0.79inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| RoHS Compliant | Yes |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 0.63inch |
| RoHS | Compliant |
No datasheet is available for this part.
