
This 3-output AC/DC power supply from TDK features a maximum output power of 100W, with outputs of 5V, 12V, and -5V. It has a maximum operating temperature range of -10°C to 65°C and is CE approved. The supply is designed for chassis mount and has a high efficiency of 72%. It also features high isolation voltage of 3kV and is RoHS compliant.
TDK JWT100-525/RA technical specifications.
| Approvals | CE |
| Current - Output 1 | 13A |
| Current - Output 3 | 1A |
| Efficiency | 72% |
| Height | 1.89inch |
| Isolation Voltage | 3kV |
| Length | 0.79inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| RoHS Compliant | Yes |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Width | 0.63inch |
| RoHS | Compliant |
No datasheet is available for this part.
