
75W AC-DC regulated power supply module featuring three outputs: 5V at 8A, 12V at 4A, and -12V at 500mA. This board mount converter operates from an 85-265V AC input, delivering up to 75W of power with 72% efficiency. Boasting 3kV isolation voltage and CE, UL, CSA, VDE approvals, it is designed for chassis or panel mounting. Operating temperature range is -10°C to 55°C.
TDK JWT75-522/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 8A |
| Current - Output 2 | 4A |
| Current - Output 3 | 500mA |
| Depth | 91.95mm |
| Efficiency | 72% |
| Height | 1.65inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 187.96mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 2.116438oz |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWT75-522/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.