75W AC-DC regulated power supply module featuring three outputs: 5V at 8A, 12V, and -5V at 500mA. This board mount DC/DC converter offers 75W maximum output power with 72% efficiency and 3kV isolation voltage. Operating temperature range is -10°C to 65°C. Dimensions are 2 inches (length) x 2 inches (width) x 1.65 inches (height).
TDK JWT75-525 technical specifications.
| Approvals | CE |
| Current - Output 1 | 8A |
| Current - Output 3 | 500mA |
| Depth | 91.95mm |
| Efficiency | 72% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 75W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 2.116438oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWT75-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.