
Triple-output AC/DC power supply delivering 75W total output power. Features include 5V at 8A, 15V at 3.2A, and -15V at 500mA. This chassis-mount unit offers 3kV isolation voltage and operates within a -10°C to 65°C temperature range. Efficiency is rated at 72%, and it is CE approved and lead-free.
TDK JWT75-5FF technical specifications.
| Approvals | CE |
| Current - Output 1 | 8A |
| Current - Output 3 | 500mA |
| Depth | 91.95mm |
| Efficiency | 72% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 9.37inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 75W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 2.668lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWT75-5FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
