
Triple-output AC/DC power supply delivering 75W maximum output power. Features include 5V/8A, 15V/3.2A, and -15V/0.5A outputs, with 3kV isolation voltage. Operating temperature range from -10°C to 65°C, with 72% efficiency. Chassis and panel mountable, this RoHS compliant component is CE, UL, CSA, and VDE approved.
TDK JWT75-5FF/A technical specifications.
| Approvals | CE, UL, CSA, VDE |
| Current - Output 1 | 8A |
| Current - Output 2 | 3.2A |
| Current - Output 3 | 500mA |
| Depth | 91.95mm |
| Efficiency | 72% |
| Height | 1.65inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 188mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 4.409lb |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK JWT75-5FF/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
