
Dual-output AC/DC power supply delivering 15V and -15V at 0.5A each, with a total 15W maximum output power. This regulated, encapsulated, through-hole mounted unit features 9 pins and a 2.5mm pin pitch, suitable for medical applications. Boasting 81% efficiency and 4000VAC minimum isolation voltage, it operates within a -25°C to 70°C temperature range.
TDK KMD15-1515 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 45.6 |
| Package Width (mm) | 64 |
| Package Height (mm) | 23.5 |
| Seated Plane Height (mm) | 23.5 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 81% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|1% |
| Maximum Input Current | 0.22A |
| Tolerance | ±2|±2% |
| Ripple & Noise | 50mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK KMD15-1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.