
Dual-output AC/DC power supply delivering 5V and -5V at 1.5A each, with a total 15W maximum output power. This regulated, encapsulated, through-hole mounted unit features 9 pins and a 2.5mm pin pitch. Designed for medical applications, it offers 4000VAC minimum isolation voltage and operates within a -25°C to 70°C temperature range. Key specifications include 78% efficiency, 0.5% line regulation, 1% load regulation, and 50mV ripple and noise.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK KMD15-55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 45.6 |
| Package Width (mm) | 64 |
| Package Height (mm) | 23.5 |
| Seated Plane Height (mm) | 23.5 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Maximum Output Current | 1.5|1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 78% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.5%|0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|1% |
| Maximum Input Current | 0.22A |
| Tolerance | ±2|±2% |
| Ripple & Noise | 50mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK KMD15-55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.