
15W DC/DC converter, board mount, through-hole PCB mounting. Features 24V output voltage with 625mA output current. Operates from 90-264VAC input, delivering 15W maximum output power. Includes Over Voltage Protection (OVP) and Over Current Protection (OCP). Dimensions: 2" L x 1" W x 0.4" H. RoHS compliant.
TDK KMS15-24 technical specifications.
| Current - Output 1 | 625mA |
| Depth | 64.008mm |
| Efficiency | 83% |
| Features | OVP, OCP |
| Height | 0.4inch |
| Length | 2inch |
| Max Current Rating | 800mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 620mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 620mA |
| Output Power | 15W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KM (15W) |
| Voltage - Output 1 | 24V |
| Weight | 0.265lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KMS15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.