Triple-output AC/DC power supply delivering 15W with regulated 5V/2A, 12V/0.2A, and -12V/0.2A outputs. Features a 9-pin, through-hole, encapsulated package with dimensions of 45.6mm x 64mm x 23.5mm and a 2.5mm pin pitch. Boasts 78% efficiency, 4000VAC minimum isolation voltage, and operates from -25°C to 70°C, suitable for medical applications. Line regulation is 0.5%/2%/2% and load regulation is 1%/5%/5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK KMT15-51212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 45.6 |
| Package Width (mm) | 64 |
| Package Height (mm) | 23.5 |
| Seated Plane Height (mm) | 23.5 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 2|0.2|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 78% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.5%|2%|2% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5%|5% |
| Maximum Input Current | 0.22A |
| Tolerance | ±2|±3|±3% |
| Ripple & Noise | 50mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK KMT15-51212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.