
Triple-output AC/DC power supply delivering 5V at 2A, 15V at 0.15A, and -15V at 0.15A, with a total maximum output power of 15W. This encapsulated, through-hole mounted unit features a 9-pin terminal block for AC/DC input and fixed output types. Designed for medical applications, it offers 78% efficiency, 4000VAC isolation, and operates within a -25°C to 70°C temperature range. Key specifications include 0.5% line regulation for the 5V output and 1% load regulation for the 5V output.
TDK KMT15-51515 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 45.6 |
| Package Width (mm) | 64 |
| Package Height (mm) | 23.5 |
| Seated Plane Height (mm) | 23.5 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 2|0.15|0.15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 78% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.5%|2%|2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5%|5% |
| Maximum Input Current | 0.22A |
| Tolerance | ±2|±3|±3% |
| Ripple & Noise | 50mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK KMT15-51515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.