
Triple-output AC/DC power supply delivering 5V at 5A, 12V at 0.6A, and -12V at 0.6A, with a total maximum output power of 40W. This encapsulated, through-hole mounted unit features 7 pins, a 27mm seated plane height, and operates efficiently at 80%. Designed for medical applications, it offers 4000VAC minimum isolation voltage and a wide operating temperature range from -25°C to 70°C. Line regulation is 0.5% for the 5V output and 5% for the 12V/-12V outputs, with load regulation at 3% and 7% respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK KMT40-51212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 63.5 |
| Package Width (mm) | 89 |
| Package Height (mm) | 27 |
| Seated Plane Height (mm) | 27 |
| Pin Pitch (mm) | 12.7 |
| Mounting | Through Hole |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 5|0.6|0.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.5%|5%|5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|7%|7% |
| Maximum Input Current | 0.86A |
| Tolerance | ±3|±5|±5% |
| Ripple & Noise | 50mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK KMT40-51212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.