
Board mount DC/DC converter delivering 12V at 840mA, with a maximum output power of 10.1W. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Operates with an AC input voltage range of 85V to 264V and offers 75% efficiency. Designed for through-hole mounting, this converter has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK KPS1012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK KPS1012 technical specifications.
| Current - Output 1 | 840mA |
| Depth | 65.024mm |
| Efficiency | 75% |
| Features | OVP, SCP |
| Height | 11inch |
| Length | 4.98inch |
| Max Current Rating | 270mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 840mA |
| Max Output Power | 10.1W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 840mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | KPS (10W) |
| Voltage - Output 1 | 12V |
| Weight | 0.133lb |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPS1012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
