TDK KPS1024 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 420mA |
| Depth | 45mm |
| Efficiency | 78% |
| Features | OVP, SCP |
| Height | 1.6inch |
| Length | 3.6inch |
| Max Current Rating | 270mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420mA |
| Max Output Power | 10.1W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 10.1W |
| Output Voltage | 24V |
| Series | KPS (10W) |
| Voltage - Output 1 | 24V |
| Weight | 0.133lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPS1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
