
Board mount DC/DC converter delivering 10W maximum output power with a nominal output voltage of 5V and a maximum output current of 2A. This single-output unit features through-hole PCB mounting, a 70% efficiency rating, and integrated Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Operating within a temperature range of 0°C to 70°C, it measures 65mm in length, 25.4mm in width, and 9.9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK KPS105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK KPS105 technical specifications.
| Current - Output 1 | 2A |
| Depth | 45mm |
| Efficiency | 70% |
| Features | OVP, SCP |
| Height | 0.39inch |
| Length | 65mm |
| Max Current Rating | 270mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | KPS (10W) |
| Voltage - Output 1 | 5V |
| Weight | 0.133lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPS105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
