Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK KPS1512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK KPS1512 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 48mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 6.5inch |
| Length | 2.4inch |
| Max Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Series | KPS (15W) |
| Voltage - Output 1 | 12V |
| Weight | 0.177lb |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPS1512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
