Board mount DC/DC converter delivering 15W maximum output power at 5V nominal output voltage. Features a single output with a maximum current rating of 3A. Operates efficiently at 73% with built-in Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Approvals include UL, CSA, CE, and EN, with an operating temperature range of 0°C to 70°C. Through-hole mounting design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK KPS155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK KPS155 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 3A |
| Depth | 69.85mm |
| Efficiency | 73% |
| Features | OVP, SCP |
| Height | 0.91inch |
| Length | 2.75inch |
| Max Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | KPS |
| Voltage - Output 1 | 5V |
| Weight | 0.177lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPS155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.