
Board mount DC/DC converter delivering 5W output power with a 12V voltage and 420mA current. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP), operating within an 85-264V AC input range. This through-hole component offers 70% efficiency and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK KPS512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK KPS512 technical specifications.
| Current - Output 1 | 420mA |
| Depth | 55.118mm |
| Efficiency | 70% |
| Features | OVP, SCP |
| Height | 6.3inch |
| Length | 1.46inch |
| Max Current Rating | 130mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | KPS (5W) |
| Voltage - Output 1 | 12V |
| Weight | 0.064lb |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPS512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
