
Board mount DC/DC converter with a 24V output voltage and 230mA maximum output current, delivering 5.5W of power. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP), operating within an 85-264V AC input range. This through-hole component offers 77% efficiency and a compact design with dimensions of 3.6 inches in length, 2 inches in width, and 1.6 inches in height.
Checking distributor stock and pricing after the page loads.
TDK KPS524 technical specifications.
| Current - Output 1 | 230mA |
| Depth | 55.118mm |
| Efficiency | 77% |
| Features | OVP, SCP |
| Height | 1.6inch |
| Length | 3.6inch |
| Max Current Rating | 130mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 230mA |
| Max Output Power | 5.5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 230mA |
| Output Power | 5.5W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | KPS (5W) |
| Voltage - Output 1 | 24V |
| Weight | 0.064lb |
| Width | 2inch |
| RoHS | Compliant |