The TDK KPS53R3 is a 3.3V AC/DC power supply with a maximum output current of 1.25A and a maximum output power of 4.1W. It has a maximum power dissipation of 5W and an efficiency of 70%. The supply is approved for use in UL, CSA, CE, and EN environments. It is available in a through-hole package with a weight of 0.064lb and dimensions of 2.28inch in length, 2.4inch in width, and 0.5inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK KPS53R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK KPS53R3 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 1.25A |
| Depth | 35.05mm |
| Efficiency | 70% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Length | 2.28inch |
| Max Current Rating | 130mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Power | 4.1W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 4.1W |
| Output Voltage | 3.3V |
| Series | KPS (5W) |
| Voltage - Output 1 | 3.3V |
| Weight | 0.064lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPS53R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.