TDK KPS55 technical specifications.
| Current - Output 1 | 1A |
| Depth | 55.118mm |
| Efficiency | 70% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Length | 5.75inch |
| Max Current Rating | 130mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | KPS (5W) |
| Voltage - Output 1 | 5V |
| Weight | 0.064lb |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPS55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.