
Board mount DC/DC converter, 15.1W output power, 24V nominal output voltage, 630mA maximum output current. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Operates with an input voltage range of 85V to 264V AC, achieving 75% efficiency. Compliant with UL, CSA, CE, and EN standards, this RoHS compliant component is designed for through-hole PCB mounting.
TDK KPSA1524 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 630mA |
| Depth | 45mm |
| Efficiency | 75% |
| Features | OVP, SCP |
| Height | 0.79inch |
| Length | 2.75inch |
| Max Current Rating | 400mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 630mA |
| Max Output Power | 15.1W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 630mA |
| Output Power | 15.1W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPSA |
| Voltage - Output 1 | 24V |
| Weight | 0.177lb |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KPSA1524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
