TDK KS15-12 technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 45mm |
| Height | 6.5inch |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 15.6W |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15.6W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Weight | 2.205lb |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK KS15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.